Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX31850JATB+T
Manufacturer Part #:

MAX31850JATB+T

Manufacturer:

Description:
Sensor Interface 10Mbps ESD SR-Lmtd RS485/422 Trxcvr
Mouser Online Catalog Page 420, Mouser Online Catalog
PDF Page 420, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Sensor Interface
RoHS: RoHS Compliant Details
Product Type: Thermocouple to Digital Converter
Operating Supply Voltage: 3 V to 3.7 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TDFN-10
Packaging: Reel
Brand: Maxim Integrated
Development Kit: MAX31850EVKIT#
Input Voltage: 3 V to 3.7 V
Product: Sensor Interface
Series: MAX31850
Factory Pack Quantity: 2500
Part # Aliases: 90-31850+TRJ MAX31850
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX31850JATB+ MAX31850JATB+ Reel In Stock $5.86 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX31850EVKIT# Data Conversion IC Development Tools 16
ImageMfr. Part #DescriptionStock 
AT91SAM7S64C-AU ARM Microcontrollers - MCU 1,787
MAX31850KATB+ Sensor Interface 2,944
OPA2695ID Operational Amplifiers - Op Amps 136
IP4233CZ6,125 ESD Suppressors 7,278
IXDF604SIA Gate Drivers 178
Real Time Availability
Stock:
2,491 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.86
  25: $5.32
  50: $4.99
  100: $3.99
  250: $3.93
  500: $3.73
  1,000: $3.41
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $3.41
  5,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


112487699 100481793 197847692 147914401Alternative Packaging