Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX31820PARMCR+
Manufacturer Part #:

MAX31820PARMCR+

Manufacturer:

Description:
Board Mount Temperature Sensors MAX31820PARMCR+
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: 0.5 C
Temperature Threshold: + 125 C
Digital Output - Bus Interface: 1-Wire
Supply Voltage - Max: 3.7 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Shutdown: No Shutdown
Mounting Style: Through Hole
Package / Case: TO-92
Device Function: 1-Wire Parasite-Power Ambient Temperature Sensor
Brand: Maxim Integrated
Digital Output - Number of Bits: 9 bit to 12 bit
Packaging: Tube
Series: MAX31820PAR
Part # Aliases: 90-31820+OPC MAX31820
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
623 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.16
  25: $1.27
  500: $1.20

To add to a project, please Log In.


This product is also available in:
141111892 145815598 180008417 100300003 117757520 153282410 194707424 109217377 111065840 111530838 126916482 129787322 142336017 180528314 195346910 128996964 103643850 144949695