|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX31730UEVKIT#
Manufacturer Part #:

MAX31730UEVKIT#

Manufacturer:

Description:
Temperature Sensor Development Tools MAX31730U Eval Kit
Share |
Manufacturer: Maxim Integrated
Product Category: Temperature Sensor Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Evaluation Kits
Type: Temperature Sensors
Tool Is For Evaluation Of: MAX31730
Operating Supply Voltage: 5 V
Brand: Maxim Integrated
Interface Type: USB
Packaging: Bulk
Series: MAX31730
Part # Aliases: 90-31730#KU0 MAX31730
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$64.90
5:
$64.63

To add to a project, please Log In.

126916482 144949695 147914401 100820494 142336017 195346910 106343196 153566726 192564755 197847692