|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX31725MTA+
Manufacturer Part #:

MAX31725MTA+

Manufacturer:

Description:
Board Mount Temperature Sensors .5+- DEG C I2C
Mouser Online Catalog Page 414, Mouser Online Catalog
PDF Page 414, PDF Catalog Page
MAX31725MTA+ Datasheet MAX31725MTA+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 0.5 C
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Interface Type: 2-Wire, I2C, SMBus
Resolution: 16 bit
Supply Voltage - Max: 3.7 V
Supply Voltage - Min: 2.5 V
Shutdown: Shutdown
Temperature Threshold: Programmable
Mounting Style: SMD/SMT
Package / Case: TDFN-8
Product: Temperature Sensor
Brand: Maxim Integrated
Operating Supply Current: 925 uA
Packaging: Reel
Pd - Power Dissipation: 1951.2 mW
Series: MAX31725
Part # Aliases: 90-31725+00T MAX31725
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX31725MTA+T MAX31725MTA+T Reel Non-Stocked Lead-Time 6 Weeks $1.36 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FM25V20A-DG F-RAM 2,424
C1206C107M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 59,577
SP3030-01ETG TVS Diode Arrays 33,057
AD628ARMZ Differential Amplifiers 1,309
504077-1891 Memory Card Connectors 2,107
MAX44248AUA+ Operational Amplifiers - Op Amps 1,624
THS4531AIDGK Differential Amplifiers 1,473
VJ0402A101JXAAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,417
OPA369AIDCKT Operational Amplifiers - Op Amps 256
FDN86246 MOSFET 14,656
Real Time Availability
Stock:
1,442 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.46
25:
$1.44
50:
$1.42
Reel of 100
To purchase full reel, order in multiples of 100:
100:
$1.38
200:
$1.37
500:
$1.35
$1.33

To add to a project, please Log In.

166050945 156926384 162302335 181693700 183664269 116157815 103137842 141111892 145815598 165362917 161159414 194707424 180528314 197847692 195346910 103643850 111530838 135712694 100300003 111065840 141071272 141411018 142336017 109217377 117757520 126916482 128996964 129787322 144949695 147914401 153282410 159913293Alternative Packaging