|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX31723PMB1#
Manufacturer Part #:

MAX31723PMB1#

Manufacturer:

Description:
Temperature Sensor Development Tools MAX31723 Peripheral Module
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Temperature Sensor Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Evaluation Modules
Type: Temperature Sensors
Tool Is For Evaluation Of: MAX31723
Operating Supply Voltage: 1.7 V to 3.7 V
Brand: Maxim Integrated
Interface Type: GPIO, SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Series: MAX31723
Part # Aliases: 90-31723#PM1 MAX31723
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
31 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.71
5:
$19.64

To add to a project, please Log In.

116157815 181693700 183664269 101392935 167949474 119271711 116115549 140662110 162589954 192098951 101689454 115931459 126000080 145746134 118485563 153566726 132809729 172691505 125631076 141111892 158144075 197847692 106343196 126916482 142336017 147914401 192564755 195346910 144949695