Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3162EAI
Manufacturer Part #:

MAX3162EAI+

Manufacturer:

Description:
RS-422/RS-485 Interface IC 3-5.5V 1uA Tcvr Multiprotocol
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RS-422/RS-485 Interface IC
RoHS: RoHS Compliant Details
Function: Transceiver
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Data Rate: 10 Mb/s
Operating Supply Voltage: 3 V to 5.5 V
Supply Current: 2.5 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SSOP-28
Brand: Maxim Integrated
Duplex: Full Duplex
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Propagation Delay Time ns: 0.15 us
Series: MAX3162
Factory Pack Quantity: 46
Part # Aliases: MAX3162
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3162EAIT MAX3162EAI+T Reel Non-Stocked Lead-Time 6 Weeks $13.42 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMP180 Board Mount Pressure Sensors 34,367
ADS1248IPW Analog to Digital Converters - ADC 2,043
TXS0108EPWR Translation - Voltage Levels 16,586
G6K-2F-RF-DC5 High Frequency / RF Relays 575
MAX4372TEUK+T Current Sense Amplifiers 6,715
9-146280-0 Headers & Wire Housings 2,944
TAJB106K025RNJ Tantalum Capacitors - Solid SMD 20,235
09031966921 DIN 41612 Connectors 1,493
FDS4685 MOSFET 7,072
PMLL4148L,115 Diodes - General Purpose, Power, Switching 36,004
Real Time Availability
Stock:
805 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.70
  25: $13.77
  50: $13.69
  100: $13.59
  250: $13.29
  500: $13.00
  1,000: Quote

To add to a project, please Log In.


197847692 147914401Alternative Packaging