|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3160EEAP
Manufacturer Part #:

MAX3160EEAP+

Manufacturer:

Description:
RS-422/RS-485 Interface IC 3-5.5V 1uA Tcvr Multiprotocol
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RS-422/RS-485 Interface IC
RoHS: RoHS Compliant Details
Function: Transceiver
Data Rate: 10 Mb/s
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Voltage: 3 V to 5.5 V
Operating Supply Current: 2.8 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SSOP-20
Packaging: Tube
Brand: Maxim Integrated
Development Kit: MAX3160EEVKIT+
Duplex: Full Duplex
Propagation Delay Time: 0.15 us
Series: MAX3160E
Factory Pack Quantity: 66
Part # Aliases: MAX3160E
Unit Weight: 0.016000 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3160EEAPT MAX3160EEAP+T Reel Non-Stocked Lead-Time 6 Weeks $13.21 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3160EEVKIT+ Interface Development Tools 30
ImageMfr. Part #DescriptionStock 
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 151,515
C0805C106K8PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 173,564
MURA260T3G Rectifiers 21,063
KSZ8041NLI-TR Ethernet ICs 1,050
CC0603KRX7R9BB104 Multilayer Ceramic Capacitors MLCC - SMD/SMT 200,549
CMR200T-32.768KDZF-UT Crystals 10,394
SN74LVC1G14DBVR Inverters 26,181
1827907 Pluggable Terminal Blocks 232
SRP4020-2R2M Fixed Inductors 5,134
CRCW0603100KFKEA Thick Film Resistors - SMD 442,944
Real Time Availability
Stock:
1,213 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.74
25:
$14.50
50:
$14.30

To add to a project, please Log In.

197847692 147914401Alternative Packaging