|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX313LEUE
Manufacturer Part #:

MAX313LEUE+

Manufacturer:

Description:
Analog Switch ICs 10Ohm Quad SPST CMOS
Mouser Online Catalog Page 415, Mouser Online Catalog
PDF Page 415, PDF Catalog Page
MAX313LEUE+ Datasheet MAX313LEUE+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: 4 Switch
Configuration: 4 x SPST
On Resistance - Max: 10 Ohms
Switch Voltage - Max: +/- 15 V
On Time - Max: 225 ns
Off Time - Max: 185 ns
Operating Supply Voltage: 4.5 V to 36 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Brand: Maxim Integrated
Dual Supply Voltage: +/- 15 V
Maximum Dual Supply Voltage: +/- 20 V
Minimum Dual Supply Voltage: +/- 4.5 V
Minimum Operating Temperature: - 40 C
Packaging: Tube
Pd - Power Dissipation: 457 mW
Series: MAX313L
Factory Pack Quantity: 96
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4.5 V
Switch Continuous Current: 100 mA
Part # Aliases: MAX313L
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX313LEUET MAX313LEUE+T Reel Non-Stocked Lead-Time 6 Weeks $4.45 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SUP90P06-09L-E3 MOSFET 4,854
CKG57NX7R2A106M500JH Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,040
1049 Cylindrical Battery Contacts, Clips, Holders & Springs 13,441
ADS1278IPAPT Analog to Digital Converters - ADC 417
MAX793TESE+ Supervisory Circuits 1,154
74LVC1T45GW,125 Bus Transceivers 19,433
MAX812SEUS+T Supervisory Circuits 1,297
AD7709BRUZ Analog to Digital Converters - ADC 529
MAX4619CUE+ Analog Switch ICs 125
Real Time Availability
Stock:
777 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.53
25:
$4.98
50:
$4.95
250:
$4.93
500:
$4.88
$4.77
$4.57

To add to a project, please Log In.

133570017 113081997 197847692 101454019 147914401Alternative Packaging