|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3097ECSE
Manufacturer Part #:

MAX3097ECSE+

Manufacturer:

Description:
RS-422/RS-485 Interface IC 10Mbps 3V/5V Quad RS-422/RS-485 Rcvr
Mouser Online Catalog Page 411, Mouser Online Catalog
PDF Page 411, PDF Catalog Page
MAX3097ECSE+ Datasheet MAX3097ECSE+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RS-422/RS-485 Interface IC
RoHS: RoHS Compliant Details
Function: Receiver
Data Rate: 32 Mb/s
Number of Drivers: 0 Driver
Number of Receivers: 3 Receiver
Operating Supply Voltage: 3 V to 5.5 V
Operating Supply Current: 4 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: SO-16
Packaging: Tube
Brand: Maxim Integrated
Pd - Power Dissipation: 696 mW
Product: RS-422/RS-485 Receivers
Series: MAX3097E
Factory Pack Quantity: 50
Part # Aliases: MAX3097E
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3097ECSET MAX3097ECSE+T Reel Non-Stocked Lead-Time 6 Weeks $4.65 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,733,040
PIC18F4431-I/PT 8-bit Microcontrollers - MCU 876
LTST-C150CKT Standard LEDs - SMD 20,435
IRGB4062DPBF IGBT Transistors 796
IR2114SSPBF Gate Drivers 148
74HC04D,653 Inverters 1,480
TC4432COA Gate Drivers 270
1N5386BG Zener Diodes 3,636
90130-3120 Headers & Wire Housings 212
74HC4024D,653 Counter ICs 685
Real Time Availability
Stock:
629 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.38
25:
$5.74
50:
$5.70
250:
$5.67
500:
$5.59
$5.32
$5.27

To add to a project, please Log In.

197847692 147914401Alternative Packaging