|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3093EEUE
Manufacturer Part #:

MAX3093EEUE+

Manufacturer:

Description:
RS-422/RS-485 Interface IC 10Mbps 3V/5V Quad RS-422/RS-485 Rcvr
Mouser Online Catalog Page 412, Mouser Online Catalog
PDF Page 412, PDF Catalog Page
MAX3093EEUE+ Datasheet MAX3093EEUE+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RS-422/RS-485 Interface IC
RoHS: RoHS Compliant Details
Function: Receiver
Data Rate: 10000 kb/s
Number of Drivers: 0 Driver
Number of Receivers: 4 Receiver
Operating Supply Voltage: 5 V
Operating Supply Current: 2.4 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Packaging: Tube
Brand: Maxim Integrated
Input Voltage: 5 V
Output Current: +/- 7 mA to +/- 75 mA
Output Voltage: - 0.3 V to + 5.3 V
Pd - Power Dissipation: 755 mW
Product: RS-422/RS-485 Receivers
Propagation Delay Time: 69 ns to 123 ns
Series: MAX3093E
Factory Pack Quantity: 96
Part # Aliases: MAX3093E
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3093EEUET MAX3093EEUE+T Reel Non-Stocked Lead-Time 6 Weeks $2.75 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD22284-A-R2 Accelerometers 1,234
LM4040AIM3-4.1/NOPB Voltage References 7,271
RK73H2BTTD1001F Thick Film Resistors - SMD 2,468,708
HCPL-0501-000E High Speed Optocouplers 1,557
MAX3041EUE+ RS-422/RS-485 Interface IC 99
MAX3045BEUE+ RS-422/RS-485 Interface IC 364
MMBD914 Diodes - General Purpose, Power, Switching 31,059
IRF7380PBF MOSFET 296
RK73H2ATTD1500F Thick Film Resistors - SMD 59,076
IRF7314PBF MOSFET 188
Real Time Availability
Stock:
287 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.35
25:
$3.21
50:
$3.00
100:
$2.99
250:
$2.98
500:
$2.88
$2.81

To add to a project, please Log In.

197847692 147914401Alternative Packaging