Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3074EESA
Manufacturer Part #:

MAX3074EESA+

Manufacturer:

Description: RS-422/RS-485 Interface IC 3.3V Fl-Sfe/Ht-Swp RS-485/RS-422 Tcvr
Mouser Online Catalog Page 417, Mouser Online Catalog
PDF Page 417, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RS-422/RS-485 Interface IC
RoHS: RoHS Compliant Details
Function: Transceiver
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Data Rate: 500 kb/s
Operating Supply Voltage: 3.3 V
Supply Current: 1.5 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SO-8
Brand: Maxim Integrated
Duplex: Full Duplex
Maximum Operating Temperature: + 85 C
Maximum Power Dissipation: 471 mW
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MAX3074E
Factory Pack Quantity: 100
Part # Aliases: MAX3074E
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3074EESAT MAX3074EESA+T Reel Factory Stock Available $3.13 1920
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,127 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.57
  25: $3.16
  100: $3.12
  500: $2.97
  1,000: $2.94

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3216X5R1E476M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.25
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.73
MAX6369KA+T
Supervisory Circuits Pin-Selectable Watchdog Timer
Maxim Integrated
1: $2.95
MAX6816EUS+T
Supervisory Circuits Single Switch Debouncer
Maxim Integrated
1: $2.78
5015
Circuit Board Hardware - PCB MINI SMT TEST POINT
Keystone Electronics
1: $0.40
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
ADG1606BRUZ
Multiplexer Switch ICs 16:1 21MHz 4 Ohm iCMOS Diff
Analog Devices
1: $7.63
ADUM5241ARZ-RL7
Digital Isolators Dual-CH w/ Intg DC/DC Converter
Analog Devices
1: $6.73
PIC16F1823-I/SL
8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz ...
Microchip Technology
1: $1.30
PIC12F629-I/P
8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O I ...
Microchip Technology
1: $1.10
RT424012F
General Purpose Relays DPDT 12VDC 8A PCB
TE Connectivity / Schrack
1: $4.47
640456-2
Headers & Wire Housings FRICTION LCK HDR 2P Straig ...
TE Connectivity / AMP
1: $0.12
ADS1298CZXGT
Analog to Digital Converters - ADC 8-Channel 24Bit ...
Texas Instruments
1: $43.74
LG R971-KN-1
Standard LEDs - SMD Green, 570nm 26mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
ABS07-32.768KHZ-9-T
Crystals 32.768KHz 9pF
ABRACON
1: $0.92
FPF2195BUCX
Power Switch ICs - Power Distribution Full Functio ...
Fairchild Semiconductor
1: $1.39
SMBJ5V0A
TVS Diodes - Transient Voltage Suppressors 5V 600W ...
Fairchild Semiconductor
1: $0.43
BAT54S
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.20
BU508AW
Transistors Bipolar - BJT Hi Vltg NPN Pwr transist ...
STMicroelectronics
1: $2.82
NTD110N02RT4G
MOSFET 24V 110A N-Channel
ON Semiconductor
1: $1.15


197847692 147914401Alternative Packaging