Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3072EESA
Manufacturer Part #:

MAX3072EESA+

Manufacturer:

Description:
RS-422/RS-485 Interface IC 3.3V Fl-Sfe/Ht-Swp RS-485/RS-422 Tcvr
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RS-422/RS-485 Interface IC
RoHS: RoHS Compliant Details
Function: Transceiver
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Data Rate: 250 kb/s
Operating Supply Voltage: 3.3 V
Supply Current: 1.5 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SO-8
Brand: Maxim Integrated
Duplex: Half Duplex
Maximum Operating Temperature: + 85 C
Maximum Power Dissipation: 471 mW
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MAX3072E
Factory Pack Quantity: 100
Part # Aliases: MAX3072E
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3072EESAT MAX3072EESA+T Reel In Stock $6.40 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18LF4620-I/PT 8-bit Microcontrollers - MCU 4,018
PIC24FJ256GB106-I/PT 16-bit Microcontrollers - MCU 6,241
CDSOT23-SM712 TVS Diode Arrays 15,372
BSC100N06LS3 G MOSFET 99,789
CRCW0603100KFKEA Thick Film Resistors - SMD 636,908
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,495,947
015402.5DR Surface Mount Fuses 2,048
CRCW06031K00FKEA Thick Film Resistors - SMD 802,858
NC7SZ14M5X Inverters 18,866
CGA4J3X7R1V105K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,883
Real Time Availability
Stock:
2,163 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.71
  25: $3.16
  50: $3.08
  100: $3.06
  250: $3.01
  500: $3.00
  1,000: $2.98
  2,000: $2.97

To add to a project, please Log In.


197847692 147914401Alternative Packaging