Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3070EESD
Manufacturer Part #:

MAX3070EESD+

Manufacturer:

Description: RS-422/RS-485 Interface IC 3.3V Fl-Sfe/Ht-Swp RS-485/RS-422 Tcvr
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RS-422/RS-485 Interface IC
RoHS: RoHS Compliant Details
Function: Transceiver
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Data Rate: 250 kb/s
Operating Supply Voltage: 2.97 V to 3.63 V
Supply Current: 1.5 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Brand: Maxim Integrated
Duplex: Full Duplex
Input Voltage: 2.97 V to 3.63 V
Maximum Power Dissipation: 667 mW
Output Current: +/- 250 mA
Output Voltage: - 8 V to 13 V
Packaging: Tube
Propagation Delay Time ns: 250 ns to 1500 ns
Series: MAX3070E
Factory Pack Quantity: 50
Part # Aliases: MAX3070E
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3070EESDT MAX3070EESD+T Reel Non-Stocked Lead-Time 6 Weeks $3.13 1920
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,125 Can Ship Immediately

On Order: 1450 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.57
  25: $3.16
  100: $3.12
  500: $3.00
  1,000: $2.97

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DM1AA-SF-PEJ(21)
Memory Card Connectors SD MEM CD CONN R/A SMT PUSH ...
Hirose Connector
1: $3.52
AT45DB641E-SHN-T
Flash 64Mb, 1.7V, 85Mhz SPI Serial Flash
Adesto Technologies
1: $4.40
ISO1050DUBR
Digital Isolators Iso 5V CAN Xcvr
Texas Instruments
1: $4.79
SN65HVD230DR
CAN Interface IC STANDBY MODE
Texas Instruments
1: $2.30
NUP2105LT1G
TVS Diode Arrays 27V CAN BUS Protection
ON Semiconductor
1: $0.43
50105C
Common Mode Filters / Chokes CMC 1.0mH 0.7A SM tor ...
Murata Power Solutions
1: $1.50
RK73H2BTTD1001F
Thick Film Resistors - SMD 1/4watts 1Kohms 1%
KOA Speer
1: $0.10
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
SN6501DBVT
Voltage Regulators - Switching Regulators Transfor ...
Texas Instruments
1: $2.53
FDC658AP
MOSFET -30VSgl P-Chl LogLv PwrTrch MOSFET
Fairchild Semiconductor
1: $0.46
FDN352AP
MOSFET SINGLE PCH TRENCH MOSFET
Fairchild Semiconductor
1: $0.41
MAX3488EESA+
RS-422/RS-485 Interface IC 3.3V 12Mbps Transceiver
Maxim Integrated
1: $3.65
MAX3071EESA+
RS-422/RS-485 Interface IC 3.3V Fl-Sfe/Ht-Swp RS-4 ...
Maxim Integrated
1: $3.57
MFRC52202HN1,151
RFID Transponders CONTACTLESS READER IC
NXP Semiconductors
1: $6.24
SN74LVC244APWR
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.47
MF-MSMF030-2
Resettable Fuses - PPTC 0.30A 30V 0.30ohm
Bourns
1: $0.35
MAX3238EEAI+
RS-232 Interface IC 3-5.5V 250kbps Transceiver
Maxim Integrated
1: $9.60
55917-1210
Headers & Wire Housings 12 Ckt Vert. Header
Molex
1: $0.74
B88069X8530B502
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
EPCOS
1: $2.85
55917-1610
Headers & Wire Housings 16 Ckt Vert. Header
Molex
1: $0.72


197847692 147914401Alternative Packaging