|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3051EKAT
Manufacturer Part #:

MAX3051EKA+T

Manufacturer:

Description:
CAN Interface IC 3.3V 1Mbps Transceiver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: CAN Interface IC
RoHS: RoHS Compliant Details
Type: CAN Transceiver
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Operating Supply Current: 35 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Reel
Brand: Maxim Integrated
Operating Supply Voltage: 3.3 V
Product: CAN Transceivers
Series: MAX3051
Factory Pack Quantity: 2500
Part # Aliases: MAX3051
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2908-05WB-MG Memory Card Connectors 17,633
LSM303DTR Accelerometers 443
TXS0108ERGYR Translation - Voltage Levels 15,209
47346-0001 USB Connectors 56
BQ24315DSGR Battery Management 15,123
FM25V01-G F-RAM 2,400
MLZ2012M470W Fixed Inductors 16,815
MIC5332-SSYMT-T5 LDO Voltage Regulators 4,764
KNH16C104DA5TS Feed Through Capacitors 2,398
NUF2042XV6T1G ESD Suppressors 4,822
Real Time Availability
Stock:
10,620 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.24
25:
$2.49
50:
$2.37
100:
$2.18
250:
$2.07
500:
$2.00
$1.57
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.51
$1.47
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

104193281 115719470 145492119 172289480 176592474 197847692 112380578 153760139 104378625 147914401 194462662