Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3002EUP
Manufacturer Part #:

MAX3002EUP+

Manufacturer:

Description: Translation - Voltage Levels 1.2-5.5V .1uA 35Mbps 8Ch
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Type: Bidirectional Voltage Level Translators
Propagation Delay Time: 15 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Brand: Maxim Integrated
Maximum Power Dissipation: 559 mW
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MAX3002
Factory Pack Quantity: 74
Supply Current: 10 uA
Part # Aliases: MAX3002
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3002EUPT MAX3002EUP+T Reel Factory Stock Available $2.61 1920
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
353 Can Ship Immediately

On Order: 962 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.17
  25: $2.81
  100: $2.77
  500: $2.66
  1,000: $2.64

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.35
DS1267BS-010+
Digital Potentiometer ICs Digital Sextet Potentiom ...
Maxim Integrated
1: $6.71
MCP2551-I/SN
Network Controller & Processor ICs Hi Spd CAN Tran ...
Microchip Technology
1: $1.12
TXB0108PWR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $2.30
VNC1L-1A-REEL
USB Interface IC USB Vinculum Host /Dev Ctrl IC LQ ...
FTDI
1: $10.90
DCP020507U
Isolated DC/DC Converters Mini 2W Iso Unreg DC/DC ...
Texas Instruments
1: $9.32
97C02ST
DIP Switches / SIP Switches Half Pitch DIP 2 Pos T ...
Grayhill
1: $1.99
EP4CE15E22C8N
FPGA - Field Programmable Gate Array FPGA - Cyclon ...
Altera Corporation
1: $23.14
AD7715ARZ-5
Analog to Digital Converters - ADC 3/5V 450uA 16-B ...
Analog Devices
1: $11.94
ADG731BSUZ
Multiplexer Switch ICs 32:1 18MHz 4 Ohm Serially C ...
Analog Devices
1: $11.09
ADP160AUJZ-3.3-R7
Linear Voltage Regulators Ultra Low Quiescent Crnt ...
Analog Devices
1: $1.07
ADP1612ARMZ-R7
Voltage Regulators - Switching Regulators 650kHz / ...
Analog Devices
1: $2.17
43045-1409
Headers & Wire Housings 3.00MM 14P RA HDR SMT 2R W ...
Molex
1: $5.06
DCP020515DU
Isolated DC/DC Converters Mini 2W Iso Unreg DC/DC ...
Texas Instruments
1: $9.32
ABLS-16.000MHZ-B4-T
Crystals 16.000MHz 30ppm -20C +70C
ABRACON
1: $0.35
ABLS-12.000MHZ-B4-T
Crystals 12.000MHz 30ppm -20C +70C
ABRACON
1: $0.35
C1608C0G1H100D080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.15
74HCT2G126DC,125
Buffers & Line Drivers DUAL 3-STATE BUFFER
NXP Semiconductors
1: $0.65
ERJ-3GEYJ334V
Thick Film Resistors - SMD 0603 330Kohms 5% Tol
Panasonic
1: $0.09


179658608 147914401 175528443 162863526 131800166 121729869 157746596 173741703 194286753 197847692Alternative Packaging