|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3001EEUP
Manufacturer Part #:

MAX3001EEUP+

Manufacturer:

Description:
Translation - Voltage Levels 1.2-5.5V .1uA 35Mbps 8Ch
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Type: Bidirectional Voltage Level Translators
Propagation Delay Time: 15 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Brand: Maxim Integrated
Logic Type: CMOS
Minimum Operating Temperature: - 40 C
Operating Supply Current: 50 uA
Packaging: Tube
Pd - Power Dissipation: 559 mW
Series: MAX3001E
Factory Pack Quantity: 74
Part # Aliases: MAX3001E
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3001EEUPT MAX3001EEUP+T Reel Non-Stocked Lead-Time 6 Weeks $2.40 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,266
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 27,443
M41T00SM6F Real Time Clock 7,367
PIC16F88-I/P 8-bit Microcontrollers - MCU 3,477
1N5819HW-7-F Schottky Diodes & Rectifiers 124,714
P82B96TD,118 Buffers & Line Drivers 3,810
70543-0002 Headers & Wire Housings 7,028
281698-5 Headers & Wire Housings 3,180
281698-4 Headers & Wire Housings 3,847
1N4148TR Diodes - General Purpose, Power, Switching 54,298
Real Time Availability
Stock:
2,084 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.12
25:
$2.81
50:
$2.79
100:
$2.78
250:
$2.77
$2.74
$2.60

To add to a project, please Log In.

162863526 131800166 121729869 157746596 173741703 194286753 197847692 147914401 175528443 179658608Alternative Packaging