|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3000EEUP
Manufacturer Part #:

MAX3000EEUP+

Manufacturer:

Description:
Translation - Voltage Levels 1.2-5.5V .1uA 35Mbps 8Ch
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Propagation Delay Time: 1000 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Brand: Maxim Integrated
Logic Type: Level Translator
Minimum Operating Temperature: - 40 C
Output Type: 3-State
Packaging: Tube
Series: MAX3000E
Factory Pack Quantity: 74
Part # Aliases: MAX3000E
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3000EEUPT MAX3000EEUP+T Reel Factory Stock Available $2.40 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-FET Emulators / Simulators 314
DS1629S+ Board Mount Temperature Sensors 3,493
BTS724G Power Switch ICs - Power Distribution 8,289
TQP3M9009 RF Amplifier 10,704
C1206C107M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 59,577
503182-1852 Memory Card Connectors 11,365
AT91SAM9G20B-CU ARM Microcontrollers - MCU 1,981
ATMEGA644P-20AU 8-bit Microcontrollers - MCU 771
MAX3232ECAE+ RS-232 Interface IC 1,501
ECA-2AM101B Aluminum Electrolytic Capacitors - Leaded 1,419
Real Time Availability
Stock:
331 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.12
25:
$3.00
50:
$2.79
100:
$2.78
250:
$2.77
500:
$2.68
$2.60

To add to a project, please Log In.

197847692 147914401Alternative Packaging