|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX2991ECM
Manufacturer Part #:

MAX2991ECM+

Manufacturer:

Description:
Analog Front End - AFE AFE Txr for Powerline Comm
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Front End - AFE
RoHS: RoHS Compliant Details
Type: Powerline Communications AFE
Interface Type: Parallel, Serial, 3-Wire
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: LQFP-48
Packaging: Tube
Brand: Maxim Integrated
Product: Analog Front Ends
Series: MAX2991
Factory Pack Quantity: 250
Part # Aliases: MAX2991
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3232ECPWR RS-232 Interface IC 2,956
PZT751T1G Bipolar Transistors - BJT 15,842
MAX6611AUT+T Board Mount Temperature Sensors 3,699
MUR480EG Rectifiers 3,428
IRLML6346TRPBF MOSFET 5,851
550-5205F LED Circuit Board Indicators 917
RC0402FR-0743R2L Thick Film Resistors - SMD 32,958
CNY17F1SM Transistor Output Optocouplers 3,403
Real Time Availability
Stock:
100 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 100 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$14.52
25:
$13.20
50:
$12.38
100:
$9.90

To add to a project, please Log In.

181380878 113994268 115695707 162520711 164857355 164857355 144111141 185240506 157327804 122262739 146129527 147914401 177388733 183123352 197847692