Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX2990ECB+
Manufacturer Part #:

MAX2990ECB+

Manufacturer:

Description: Telecom Line Management ICs AFE Txr for Powerline Comm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Product: Power Line Communications Modem
Interface Type: I2C, SPI, Serial, UART
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Supply Current: 35 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: LQFP-64
Packaging: Tube
Data Rate: 100 kbps
Maximum Clock Frequency: 490 kHz
Maximum Power Dissipation: 1905 mW
Operating Voltage: 3.3 V
Factory Pack Quantity: 160
Type: Integrated Powerline Digital Transceiver
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX2990ECB+T MAX2990ECB+T REEL Non-Stocked $10.65 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
450 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 32 Weeks  

Quantities greater than 450 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.98
  25: $17.49
  50: $12.22
  100: $11.00
  500: $10.57

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BB-BONE-000
Development Boards & Kits - ARM BEAGLEBONE (BB-BON ...
BeagleBoard by CircuitCo
1: $88.95
STWD100NYWY3F
Timers & Support Products Watchdog timer Superviso ...
STMicroelectronics
1: $0.93
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
MSP430F2618TPM
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU
Texas Instruments
1: $12.57
MSP430G2553IN20
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $2.43
DS1621S+
Board Mount Temperature Sensors Digital Thermomete ...
Maxim Integrated
1: $5.19
TPS73701DCQR
Low Dropout Regulators - LDO 1.0A LDO Regulator
Texas Instruments
1: $1.45
TL432AQDBZR
Voltage & Current References Adjustable Precision ...
Texas Instruments
1: $0.46
NC7WZ16P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.41
SN74LVCC3245ADBR
Translation - Voltage Levels Tri-State Octal Bus
Texas Instruments
1: $1.35
SN65LVDS32D
LVDS Interface IC Quad Hi-Spd Diff
Texas Instruments
1: $3.42
10226-6212PC
D-Sub Micro-D Connectors 26P VERT SHLD RECEPT BOAR ...
3M Electronic Solutions Division
1: $4.15
SN65HVD232QDRG4Q1
CAN Interface IC Auto Cat CAN Transceiver
Texas Instruments
1: $2.16
SM2T6V8A
TVS Diodes - Transient Voltage Suppressors 200W 6. ...
STMicroelectronics
1: $0.45
LM337KVURG3
Linear Regulators - Standard 3 Pin 1.5A Adj Neg Vl ...
Texas Instruments
1: $0.89
UCC28070DW
Power Factor Correction ICs 2-Phase Interleaved CC ...
Texas Instruments
1: $5.30
501193-2000
Headers & Wire Housings 1.0 WtB Crimp Rec Te
Molex
1: $0.14
MAX2991ECM+
Telecom Line Management ICs AFE Txr for Powerline ...
Maxim Integrated
1: $18.73
3261
Plastic Hardware 3/4" BLACK SEALING WASHER
Heyco
1: $0.73
MOX-200001004FE
Thick Film Resistors - Through Hole 1M ohms 1%
Ohmite
1: $3.16


115695707 164857355 164857355 144111141Alternative Packaging