|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX2981GCB/V+
Manufacturer Part #:

MAX2981GCB/V+

Manufacturer:

Description:
Analog Front End - AFE AFE Txr for Powerline Comm
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Mouser Online Catalog Page 564, Mouser Online Catalog
PDF Page 564, PDF Catalog Page
MAX2981GCB/V+ Datasheet MAX2981GCB/V+ Datasheet
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Front End - AFE
RoHS: RoHS Compliant Details
Type: Powerline Communications AFE
Resolution: 10 bit
Sampling Rate: 50 MS/s
Number of Channels: 2 Channel
Interface Type: Parallel, Serial, 3-Wire
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: LQFP-64
Packaging: Tube
Brand: Maxim Integrated
Input Type: Differential
Product: Analog Front Ends
Series: MAX2981
Factory Pack Quantity: 1
Part # Aliases: MAX2981
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3221EEAE+T RS-232 Interface IC 862
STW24N60M2 MOSFET 658
VJ0603Y102KXAAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,967
744787221 Fixed Inductors 654
VS-EPU3006-F3 Rectifiers 812
Real Time Availability
Stock:
186 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 186 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$24.00
25:
$18.47
50:
$17.54
100:
$16.16

To add to a project, please Log In.

195063290 115695707 145376927 136888185 125834773 162520711 164857355 163321751 172355737 167446393 107776793 153126221 183123352 197847692 147914401 177388733 146129527