|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX297ESA
Manufacturer Part #:

MAX297ESA+

Manufacturer:

Description:
Active Filter 8th-Order Lowpass Switched-Cap
Mouser Online Catalog Page 398, Mouser Online Catalog
PDF Page 398, PDF Catalog Page
MAX297ESA+ Datasheet MAX297ESA+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Active Filter
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Cutoff Frequency: 50 kHz
Supply Voltage - Max: 5 V
Supply Voltage - Min: 4.75 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Series: MAX297
Factory Pack Quantity: 100
Part # Aliases: MAX297
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX297ESAT MAX297ESA+T Reel Non-Stocked Lead-Time 7 Weeks $5.31 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA640-16AU 8-bit Microcontrollers - MCU 452
EP2C8T144I8N FPGA - Field Programmable Gate Array 233
HMHA281 Transistor Output Optocouplers 5,464
TPS650061RUKT PMIC Solutions 794
CRCW06031K00FKEA Thick Film Resistors - SMD 665,629
CRCW08051K00FKEA Thick Film Resistors - SMD 342,674
LB L293-M2P1-36-1-Z Standard LEDs - SMD 14,093
74LVC1G14GW,125 Inverters 51,973
PZT2222AT1G Bipolar Transistors - BJT 15,774
SCX15DN Board Mount Pressure Sensors 37
Real Time Availability
Stock:
165 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.58
25:
$7.46
50:
$7.38
100:
$7.27
250:
$7.16
500:
$7.13
$6.83

To add to a project, please Log In.

197847692 147914401Alternative Packaging