Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX294EWE
Manufacturer Part #:

MAX294EWE+

Manufacturer:

Description:
Active Filter 8th-Order Lowpass Switched-Cap
Mouser Online Catalog Page 404, Mouser Online Catalog
PDF Page 404, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Active Filter
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Cutoff Frequency: 25 kHz
Supply Voltage - Max: 11 V
Supply Voltage - Min: 4.75 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-Wide-16
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Series: MAX294
Factory Pack Quantity: 46
Part # Aliases: MAX294
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX294EWET MAX294EWE+T Reel Non-Stocked Lead-Time 6 Weeks $7.21 715
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
198 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.25
  25: $8.10
  50: $7.78
  100: $7.38
  250: $7.37
  500: $6.97
  1,000: $6.79

To add to a project, please Log In.


This product is also available in:
197847692 147914401Alternative Packaging