|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX293CPA
Manufacturer Part #:

MAX293CPA+

Manufacturer:

Description:
Active Filter 8th-Order Lowpass Switched-Cap
Mouser Online Catalog Page 398, Mouser Online Catalog
PDF Page 398, PDF Catalog Page
MAX293CPA+ Datasheet MAX293CPA+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Active Filter
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Cutoff Frequency: 25 kHz
Filter Type: Low Pass
Supply Voltage - Max: 11 V
Supply Voltage - Min: 4.75 V
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: 0 C
Series: MAX293
Factory Pack Quantity: 50
Part # Aliases: MAX293
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP82C54Z Timers & Support Products 1,052
RN111PC Phone Connectors 516
SA105E104MAA Multilayer Ceramic Capacitors MLCC - Leaded 26,799
C430C474M5U5TA Multilayer Ceramic Capacitors MLCC - Leaded 1,292
MAX267BCWG+ Active Filters 27
77313-124-30LF Headers & Wire Housings 298
VJ0603Y104JXJCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,817
CF1/4C103J Carbon Film Resistors - Through Hole 17,379
CF1/4C471J Carbon Film Resistors - Through Hole 17,436
C412C334M5U5TA Multilayer Ceramic Capacitors MLCC - Leaded 657
Real Time Availability
Stock:
129 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.86
25:
$5.76
100:
$5.55
250:
$5.49
$5.37
$5.28

To add to a project, please Log In.

197847692 147914401