|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX291ESA
Manufacturer Part #:

MAX291ESA+

Manufacturer:

Description:
Active Filter 8th-Order Lowpass Switched-Cap
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Active Filter
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Cutoff Frequency: 25 kHz
Supply Voltage - Max: 11 V
Supply Voltage - Min: 4.75 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-Narrow-8
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Series: MAX291
Factory Pack Quantity: 100
Part # Aliases: MAX291
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX291ESAT MAX291ESA+T Reel Non-Stocked Lead-Time 6 Weeks $5.72 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-826925-0 Headers & Wire Housings 12,515
5015 Circuit Board Hardware - PCB 456,653
HCPL-0631-000E High Speed Optocouplers 2,717
Si8660BA-B-IS1 Digital Isolators 3,759
ZX62-AB-5PA(11) USB Connectors 15,480
EP5358LUI Voltage Regulators - Switching Regulators 7,581
LM2937IMP-3.3/NOPB LDO Voltage Regulators 11,534
MC-306 32.7680K-A0:ROHS Crystals 26,925
LSM303CTR Accelerometers 4,567
MAX1793EUE25+ LDO Voltage Regulators 104
Real Time Availability
Stock:
0

On Order: 401 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.78
  25: $6.65
  100: $6.40
  1,000: $6.30

To add to a project, please Log In.


This product is also available in:
197847692 147914401Alternative Packaging