|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX291CSA
Manufacturer Part #:

MAX291CSA+

Manufacturer:

Description:
Active Filter 8th-Order Lowpass Switched-Cap
Mouser Online Catalog Page 398, Mouser Online Catalog
PDF Page 398, PDF Catalog Page
MAX291CSA+ Datasheet MAX291CSA+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Active Filter
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Cutoff Frequency: 25 kHz
Filter Type: Low Pass
Supply Voltage - Max: 11 V
Supply Voltage - Min: 4.75 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: 0 C
Series: MAX291
Factory Pack Quantity: 100
Part # Aliases: MAX291
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX291CSAT MAX291CSA+T Reel Factory Stock Available $5.80 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F26K20-I/ML 8-bit Microcontrollers - MCU 9,421
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 172,124
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,478
SKY13373-460LF RF Switch ICs 18,775
USB2517I-JZX USB Interface IC 3,024
AD7606BSTZ Analog to Digital Converters - ADC 16
ADL5380ACPZ-R7 Modulator / Demodulator 995
1SMB5944BT3G Zener Diodes 25,220
MMSZ5242B Zener Diodes 16,831
Real Time Availability
Stock:
133 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.58
25:
$6.47
100:
$6.23
250:
$6.17
$6.03
$5.92

To add to a project, please Log In.

147914401 197847692Alternative Packaging