Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX291CPA
Manufacturer Part #:

MAX291CPA+

Manufacturer:

Description: Active Filter 8th-Order Lowpass Switched-Cap
Silverlight Page 344, Mouser Enhanced Catalog
PDF Page 344, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Channels: 1
Cutoff Frequency: 25 kHz
Supply Voltage - Max: 11 V
Supply Voltage - Min: 4.75 V
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Filter Type: Low Pass
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
504 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.19
  25: $6.45
  50: $4.47
  100: $4.03
  500: $3.87

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
TPS3803-01DCKR
Voltage Detectors / Monitors Adj 1.5V V Detector
Texas Instruments
1: $0.87
1N5314
Current Regulator Diodes 4.7mA Curr Reg
Central Semiconductor
1: $5.70
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
UHE-12/2500-D12-C
DC/DC Converters 30W 12V to 12V 2.5A
Murata Power Solutions
1: $53.80
EA DOGM162L-A
LCD Character Display Modules & Accessories STN(+) ...
ELECTRONIC ASSEMBLY
1: $11.41
1725669
Fixed Terminal Blocks 3P 2.54mm 90DEG
Phoenix Contact
1: $1.82
26-61-4020
Headers & Wire Housings VERT PCB HDR 2P GOLD FRICT ...
Molex
1: $0.68
AT428H
Switch Accessories BOOT 1/4-40 .563 BLK
NKK Switches
1: $1.75
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.10
30334-6002HB
Headers & Wire Housings 34P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $0.92
DG403DJ+
Analog Switch ICs Dual High-Speed SPDT
Maxim Integrated
1: $9.24
270-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.15
SR271A331JAA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $1.37
4243-2
Test Plugs & Test Jacks RED/BLK DUAL 15 AMP W/RED ...
Pomona Electronics
1: $7.43
TL074CNE4
Operational Amplifiers - Op Amps Quad Low-Noise JF ...
Texas Instruments
1: $0.62
SR271A331JAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $1.37
1554K2GYCL
Enclosures, Boxes, & Cases 6.3 x 3.5 x 3.5 Poly Cl ...
Hammond Manufacturing
1: $20.52
SR211A152JAA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $1.25
299-2.2M-RC
Carbon Film Resistors - Through Hole 2.2Mohms 5%
Xicon
1: $0.11


This product is also available in:
000000001