|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX2870EVKIT#
Manufacturer Part #:

MAX2870EVKIT#

Manufacturer:

Description:
RF Development Tools MAX2870 Eval Kit
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Share |
Manufacturer: Maxim Integrated
Product Category: RF Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Evaluation Kits
Type: RF Synthesizers
Tool Is For Evaluation Of: MAX2870
Frequency: 23.5 MHz to 6000 MHz
Operating Supply Voltage: 3 V to 3.6 V
Brand: Maxim Integrated
Packaging: Bulk
Series: MAX2870
Part # Aliases: MAX2870
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX2870ETJ+ Phase Locked Loops - PLL 685
ImageMfr. Part #DescriptionStock 
242102 RF Adapters - Between Series 662
DK-TM4C123G Development Boards & Kits - ARM 16
MAX2870ETJ+ Phase Locked Loops - PLL 685
ADS8860EVM-PDK Data Conversion IC Development Tools 6
415-0029-018 RF Cable Assemblies 70
AG602-89PCB RF Development Tools 2
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$662.24
5:

To add to a project, please Log In.

Popular Searches: 915 MHz RF Development Tools
155856852 153566726 147914401 102401890 192564755 197847692