Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX281ACWE
Manufacturer Part #:

MAX281ACWE+

Manufacturer:

Description: Active Filter 5th-Order Zero-Error Bessel
Silverlight Page 344, Mouser Enhanced Catalog
PDF Page 344, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Channels: 1
Cutoff Frequency: 20 kHz
Supply Voltage - Max: 16 V
Supply Voltage - Min: 4.75 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Tube
Filter Type: Low Pass
Minimum Operating Temperature: 0 C
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX281ACWET MAX281ACWE+T REEL Non-Stocked $7.10 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
297 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.42
  25: $11.04
  50: $7.71
  100: $7.25
  250: $7.12
  500: $6.94
  1,000: $6.67

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS12C887+
Real Time Clock RTC
Maxim Integrated
1: $11.72
2N5089G
Transistors Bipolar - BJT 50mA 30V NPN
ON Semiconductor
1: $0.35
D45H11G
Transistors Bipolar - BJT 10A 80V 50W PNP
ON Semiconductor
1: $0.98
D44H11G
Transistors Bipolar - BJT 10A 80V 50W NPN
ON Semiconductor
1: $1.06
OPA734AIDBVT
Operational Amplifiers - Op Amps 0.05uV/degC Singl ...
Texas Instruments
1: $3.87
BFC241641004
Film Capacitors .1uF 2% 63volts
Vishay/BC Components
1: $1.18
MF1/4DC3R30F
Metal Film Resistors - Through Hole 3.3ohm 1% 100P ...
KOA Speer
1: $0.06


This product is also available in:
000000001Alternative Packaging