|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX2769EVKIT+
Manufacturer Part #:

MAX2769EVKIT+

Manufacturer:

Description:
GPS Development Tools MAX2769 Eval Kit
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Share |
Manufacturer: Maxim Integrated
Product Category: GPS Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: MAX2769
Frequency: 1.575 GHz
Operating Supply Voltage: 2.7 V to 3.3 V
Interface Type: 3-Wire
Brand: Maxim Integrated
Description/Function: Evaluation of the MAX2769 universal GPS receiver
Operating Supply Current: 20 mA
Packaging: Bulk
Series: MAX2769
Factory Pack Quantity: 1
Part # Aliases: MAX2769
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPCS16SI8N FPGA - Configuration Memory 1,950
HMC637ALP5E RF Amplifier 561
STM32F411CEU6 ARM Microcontrollers - MCU 3,012
STM32F411RET6 ARM Microcontrollers - MCU 3,173
0402YC104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,180
TPS51200DRCR LDO Voltage Regulators 17,043
84700-0001 Modular Connectors / Ethernet Connectors 261
EP4CE15M8I7N FPGA - Field Programmable Gate Array 172
STM32F103VET7 ARM Microcontrollers - MCU 464
180907 Terminals 20,506
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$1,347.50
5:

To add to a project, please Log In.

150259162 153566726 197847692 145909341 147914401 192564755