|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX2769BETI/V+
Manufacturer Part #:

MAX2769BETI/V+

Manufacturer:

Description:
RF Receiver Universal GPS Receiver
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RF Receiver
RoHS: RoHS Compliant Details
Type: Universal GPS Receiver
Operating Frequency: 32 MHz
Operating Supply Voltage: 2.7 V to 3.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TQFN-28
Mounting Style: SMD/SMT
Packaging: Tube
Brand: Maxim Integrated
NF - Noise Figure: 1.4 dB
Operating Supply Current: 25 mA
Series: MAX2769B
Factory Pack Quantity: 60
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX2769B
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX2769EVKIT+ GPS Development Tools 1
ImageMfr. Part #DescriptionStock 
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,731
MAX2659ELT+T RF Amplifier 11,839
MSP430FR5969IRGZR 16-bit Microcontrollers - MCU 2,409
CRCW04020000Z0ED Thick Film Resistors - SMD 870,627
GRM1555C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 218,468
GRM1555C1H471JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 201,895
GRM188C81C106MA73D Multilayer Ceramic Capacitors MLCC - SMD/SMT 35,508
GRM155R71E103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 669,592
MAX8510EXK30+T LDO Voltage Regulators 3,690
GRM1555C1H270JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 109,665
Real Time Availability
Stock:
895 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks

Quantities greater than 895 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$7.37
25:
$6.70
50:
$6.28
100:
$5.02
250:
$4.94
500:
$4.69

To add to a project, please Log In.

156452378 150259162 145376927 169581122 174904221 119424439 147914401