|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX275BCWP
Manufacturer Part #:

MAX275BCWP+

Manufacturer:

Description:
Active Filter 4th & 8th Order Continuous-Time
Mouser Online Catalog Page 398, Mouser Online Catalog
PDF Page 398, PDF Catalog Page
MAX275BCWP+ Datasheet MAX275BCWP+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Active Filter
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Cutoff Frequency: 300 kHz
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.37 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-20
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: 0 C
Series: MAX275B
Factory Pack Quantity: 36
Part # Aliases: MAX275B
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX275BCWPT MAX275BCWP+T Reel Non-Stocked Lead-Time 6 Weeks $5.14 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TAJD476K016RNJ Tantalum Capacitors - Solid SMD 10,370
DS1804Z-100+ Digital Potentiometer ICs 655
PHE840MB6100MB05R17 Film Capacitors 5,476
T491D106M035AT Tantalum Capacitors - Solid SMD 17,994
SRR1210-151M Fixed Inductors 7,871
MMBT2222A-7-F Bipolar Transistors - BJT 185,588
EEU-FC1V102B Aluminum Electrolytic Capacitors - Leaded 494
BZT52C9V1-7-F Zener Diodes 10,628
BZT52C3V3-7-F Zener Diodes 9,171
2340-6211TG Headers & Wire Housings 2,205
Real Time Availability
Stock:
219 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.73
25:
$5.63
100:
$5.42
250:
$5.37
$5.25
$5.16

To add to a project, please Log In.

133595241 157327804 143393907 183664269 164937665 134233611 197847692 122262739 119654762 196115158 147914401Alternative Packaging