|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX274EVKIT-DIP+
Manufacturer Part #:

MAX274EVKIT-DIP+

Manufacturer:

Description:
Active Filter Development Tools MAX274 Eval Kit
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Product Category: Active Filter Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: MAX274
Cutoff Frequency: 150 kHz
Operating Supply Voltage: 5 V, +/- 5 V
Brand: Maxim Integrated
Packaging: Bulk
Series: MAX274
Part # Aliases: MAX274
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TS931ILT Operational Amplifiers - Op Amps 8,365
48394-0003 USB Connectors 2,327
AD630JNZ Modulator / Demodulator 250
TL072IP Operational Amplifiers - Op Amps 8,644
TLV2381IDBVR Operational Amplifiers - Op Amps 4,232
CRCW060310K0FKEA Thick Film Resistors - SMD 1,005,210
LG L29K-F2J1-24-Z Standard LEDs - SMD 53,025
FK24X7R1H105K Multilayer Ceramic Capacitors MLCC - Leaded 20,297
FFVE6C0476KJE Film Capacitors 47
MAX274ACNG+ Active Filters 24
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.25
  5: $22.06

To add to a project, please Log In.


134233611 133595241 157327804 143393907 183664269 164937665 153566726 122262739 119654762 196115158 192564755 197847692 147914401