Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX274AENG+
Manufacturer Part #:

MAX274AENG+

Manufacturer:

Description: Active Filter 4th & 8th Order Continuous-Time
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Channels: 1
Cutoff Frequency: 150 kHz
Supply Voltage - Max: 11 V
Supply Voltage - Min: 4.74 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP N
Packaging: Tube
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
155 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.94
  25: $15.36
  50: $10.92
  500: $9.83
  1,000: $9.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0701-801
RF Connectors PC END MT JCK GLD .062" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $3.89
MMA7361LCT
Accelerometers - Board Mount 1.5G XYZ LOW G ANALOG
Freescale Semiconductor
1: $3.22
STM32F207VET6
ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Con ...
STMicroelectronics
1: $10.81
ATMEGA48-20AU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $1.93
AT91RM9200-QU-002
ARM Microcontrollers - MCU 16kB SRAM 180MHz - PWM
Atmel
1: $20.69
TPS7A8001DRBR
Low Dropout Regulators - LDO Lo-NoiseHigh-BW PSRR1 ...
Texas Instruments
1: $2.43
KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Kycon
1: $5.39
IM03TS
High Frequency / RF Relays 5VDC Non-latching Singl ...
TE Connectivity / Axicom
1: $2.20
SI5403DC-T1-GE3
MOSFET 30V 6.0A 6.3W 30mohm @ 10V
Vishay/Siliconix
1: $1.14
MAX6316LUK29CY+T
Supervisory Circuits 5-Pin uPower Supervisor
Maxim Integrated
1: $2.86
GRM32ER61C476KE15K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF ...
Murata Electronics
1: $1.14
MAX811SEUS+T
Supervisory Circuits 4-Pin uPower Voltage Monitor
Maxim Integrated
1: $2.24
120527-1
Board to Board & Mezzanine Connectors 64P SMT PLUG ...
TE Connectivity / AMP
800: $5.56
SM6T7V5A
TVS Diodes - Transient Voltage Suppressors 600W 7. ...
STMicroelectronics
1: $0.26
BCV62A,215
Transistors Bipolar - BJT TRANS DOUBLE TAPE-7
NXP Semiconductors
1: $0.48
1N5369BG
Zener Diodes 51V 5W
ON Semiconductor
1: $0.36
CR0603-JW-153GLF
Thick Film Resistors - SMD 15KOHM 1/10WATT 5%
Bourns
1: $0.06
RUEF800
Resettable Fuses 8A 30V 100A Imax
TE Connectivity / Raychem
1: $0.71
FN9222ER-3-06
AC Power Entry Modules 3A Bleed Resistor mounting ...
Schaffner
1: $6.13
FK20S-13V_0100
D-Sub Contacts SOCKET CONTACT CRIMP AND POKE
FCT Electronics
1: $1.91


This product is also available in:
000000001