|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX270EWP
Manufacturer Part #:

MAX270EWP+

Manufacturer:

Description:
Active Filter Digitally Prog Dual 2-ORD Cont Lowpass
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Active Filter
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
Cutoff Frequency: 25 kHz
Filter Type: Low Pass
Supply Voltage - Max: 16 V
Supply Voltage - Min: 4.75 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-Wide-20
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Series: MAX270
Factory Pack Quantity: 36
Part # Aliases: MAX270
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX270EWPT MAX270EWP+T Reel Non-Stocked Lead-Time 6 Weeks $11.66 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ULN2803ADW Darlington Transistors 4,116
KSZ8721BL Ethernet ICs 488
LM2676SX-3.3/NOPB Voltage Regulators - Switching Regulators 2,323
LM2660MX/NOPB Voltage Regulators - Switching Regulators 7,076
BTS142D Power Switch ICs - Power Distribution 2,015
IS42S16320B-6TL DRAM 93
MAX8213ACSE+ Supervisory Circuits 208
DS1218+ Memory Controllers 86
SS24 Schottky Diodes & Rectifiers 13,058
PS2703-1-A Transistor Output Optocouplers 335
Real Time Availability
Stock:
64 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.88
25:
$20.79
50:
$20.10
100:
$19.91
500:
$18.82

To add to a project, please Log In.

147914401 197847692Alternative Packaging