Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX2682EUTT
Manufacturer Part #:

MAX2682EUT+T

Manufacturer:

Description:
Up-Down Converters 400MHz to 2.5GHz Upconverter
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Up-Down Converters
RoHS: RoHS Compliant Details
Product: Down Converters
RF Frequency: 2500 MHz
IF Frequency: 500 MHz
LO Frequency: 1880 MHz
Power Gain: 10.4 dB
Operating Supply Voltage: 5.5 V
Operating Supply Current: 15 mA
Maximum Power Dissipation: 696 mW
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Brand: Maxim Integrated
Development Kit: MAX2682EVKIT
Minimum Operating Temperature: - 40 C
Noise Figure: 8.3 dB
Packaging: Reel
Series: MAX2682
Factory Pack Quantity: 2500
Part # Aliases: MAX2682
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX2682EUT+ MAX2682EUT+ In Stock $1.74 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 177,307
ADUM5401CRWZ Digital Isolators 1,948
DLW43SH510XK2L Common Mode Filters / Chokes 41,036
MGA-62563-TR1G RF Amplifier 8,736
B39122B4057U510 Signal Conditioning 1,081
B39162B4031Z810 Signal Conditioning 870
RK73H1ETTP4702F Thick Film Resistors - SMD 372,960
RK73H1HTTC2201F Thick Film Resistors - SMD 14,608
RK73H1HTTC2700F Thick Film Resistors - SMD 13,272
RK73H1HTTC51R0F Thick Film Resistors - SMD 13,070
Real Time Availability
Stock:
1,108 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.70
  25: $1.54
  50: $1.45
  100: $1.16
  250: $1.14
  500: $1.08
  1,000: $1.02
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.01
  5,000: $0.963
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


155684224 111465117 172355737 167446393 197847692 147914401Alternative Packaging