|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX2681EUTT
Manufacturer Part #:

MAX2681EUT+T

Manufacturer:

Description:
Up-Down Converters 400MHz to 2.5GHz Upconverter
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Up-Down Converters
RoHS: RoHS Compliant Details
Product: Down Converters
RF Frequency: 400 MHz to 2.5 GHz
IF Frequency: 10 MHz to 500 MHz
LO Frequency: 400 MHz to 2.5 GHz
Gain: 14.2 dB
NF - Noise Figure: 7 dB
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: 696 mW
Series: MAX2681
Factory Pack Quantity: 2500
Part # Aliases: MAX2681
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TSOP32338 Infrared Receivers 2,678
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,638
GRM32ER60J107ME20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 110,678
ADXL001-70BEZ Accelerometers 124
ULN2803ADWR Darlington Transistors 34,982
MAX3394EETA+T Translation - Voltage Levels 2,384
BMIS-202-C EMI Connector Gaskets & Grounding Pads 27,359
BMIS-202-F EMI Connector Gaskets & Grounding Pads 5,832
BMIS-203-F EMI Connector Gaskets & Grounding Pads 19,359
LP3985IM5X-3.0/NOPB LDO Voltage Regulators 3,736
Real Time Availability
Stock:
2,629 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.72
25:
$2.96
50:
$2.92
100:
$2.82
250:
$2.46
500:
$2.43
$1.84
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.83
$1.74
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

155684224 172355737 111465117 197847692 167446393 147914401