|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX2680EUTT
Manufacturer Part #:

MAX2680EUT+T

Manufacturer:

Description:
Up-Down Converters 400MHz to 2.5GHz Upconverter
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Up-Down Converters
RoHS: RoHS Compliant Details
Product: Down Converters
RF Frequency: 400 MHz to 2.5 GHz
IF Frequency: 10 MHz to 500 MHz
LO Frequency: 400 MHz to 2.5 GHz
Gain: 11.6 dB
NF - Noise Figure: 6.3 dB
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: 696 mW
Series: MAX2680
Factory Pack Quantity: 2500
Part # Aliases: MAX2680
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 627,221
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
BSH103,215 MOSFET 74,435
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 523,687
ABS07-32.768KHZ-T Crystals 39,379
LD39050PU33R LDO Voltage Regulators 3,872
AT86RF233-ZU RF Transceiver 987
02016D104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 41,280
FDC6330L Power Switch ICs - Power Distribution 36,502
Real Time Availability
Stock:
4,652 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.59
25:
$1.23
50:
$1.17
100:
$1.08
250:
$1.02
500:
$0.98
$0.792
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.778
$0.761
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

155684224 172355737 111465117 167446393 197847692 147914401