Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX2674EWT+T
Manufacturer Part #:

MAX2674EWT+T

Manufacturer:

Description:
RF Amplifier GPS LNA w/antenna Bypass Switch
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: GPS/GNSS Low Noise Amplifier
Operating Frequency: 1575.42 MHz
Power Gain Typ: 18 dB
Noise Figure: 0.75 dB
Output Intercept Point: - 2 dBm
Operating Supply Voltage: 3.3 V
Supply Current: 4.5 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WLP-6
Packaging: Reel
Amplifier Type: RF Amplifier
Brand: Maxim Integrated
Frequency Range: 1575.42 MHz to 1610 MHz
Input Return Loss: 15 dB
Isolation dB: 45 dB
Maximum Power Dissipation: 840 mW
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Series: MAX2674
Factory Pack Quantity: 2500
Part # Aliases: MAX2674
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX2674EWT+T10 MAX2674EWT+T10 Reel Non-Stocked $1.30 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R61A106KE69D Multilayer Ceramic Capacitors MLCC - SMD/SMT 271,212
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 183,879
LPS25HTR Board Mount Pressure Sensors 8,866
LSM9DS0TR IMUs - Inertial Measurement Units 3,761
PGB1010603MR ESD Suppressors 113,715
TXS0108EPWR Translation - Voltage Levels 14,944
B3U-1000P Tactile Switches 55,939
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 54,564
ZX62-B-5PA(11) USB Connectors 37,451
BQ27541DRZT-G1 Battery Management 1,034
Real Time Availability
Stock:
2,484 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 2484 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.29
  25: $2.08
  50: $1.95
  100: $1.56
  250: $1.54
  500: $1.46
  1,000: $1.37
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.36
  5,000: $1.30
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401Alternative Packaging