|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX2671EUTT
Manufacturer Part #:

MAX2671EUT+T

Manufacturer:

Description:
Up-Down Converters 400MHz to 2.5GHz Upconverter
Mouser Online Catalog Page 400, Mouser Online Catalog
PDF Page 400, PDF Catalog Page
MAX2671EUT+T Datasheet MAX2671EUT+T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Up-Down Converters
RoHS: RoHS Compliant Details
Product: Up Converters
RF Frequency: 400 MHz to 2.5 GHz
IF Frequency: 40 MHz to 500 MHz
LO Frequency: 600 MHz to 2.5 GHz
Gain: 8.9 dB
P1dB - Compression Point: - 6 dBm
NF - Noise Figure: 9.3 dB
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
OIP3 - Third Order Intercept: 9.6 dBm
Packaging: Reel
Pd - Power Dissipation: 696 mW
Series: MAX2671
Factory Pack Quantity: 2500
Part # Aliases: MAX2671
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX2660EVKIT+ RF Development Tools 5
ImageMfr. Part #DescriptionStock 
VEML6070 Photo IC Sensors 5,195
FT2232D-REEL USB Interface IC 9,392
ADF4350BCPZ Phase Locked Loops - PLL 1,148
GRM31CR60J476ME19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 65,311
TPS62150RGTR Voltage Regulators - Switching Regulators 5,679
TPS73633DBVR LDO Voltage Regulators 9,568
DLW5BTN501SQ2L Common Mode Filters / Chokes 4,879
GRM033R60J104KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,651,061
MGA-685T6-TR1G RF Amplifier 5,024
LP2985AIM5-4.0/NOPB LDO Voltage Regulators 5,744
Real Time Availability
Stock:
4,464 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.78
25:
$1.37
50:
$1.30
100:
$1.20
250:
$1.14
500:
$1.10
$0.88
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.865
$0.847
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

159945417 155684224 172355737 167446393 197847692 147914401