|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX2668EYT+
Manufacturer Part #:

MAX2668EYT+

Manufacturer:

Description:
RF Amplifier Ultra Thin HSPA/LTE LNA
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: Low Noise Amplifier
Operating Frequency: 850 MHz to 1 GHz
Gain: 17 dB
NF - Noise Figure: 1 dB
OIP3 - Third Order Intercept: - 4 dBm
Test Frequency: 925 MHz to 960 MHz
Operating Supply Voltage: 2.85 V
Operating Supply Current: 3.8 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: LGA-6
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Pd - Power Dissipation: 167 mW
Series: MAX2668
Factory Pack Quantity: 250
Part # Aliases: MAX2668
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC1101RGPR RF Transceiver 8,796
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 193,422
EK-TM4C123GXL Development Boards & Kits - ARM 730
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 26,069
967067-1 Automotive Connectors 54,082
C8051F411-GM 8-bit Microcontrollers - MCU 1,908
GRM55ER72A475KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,324
Real Time Availability
Stock:
207 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 207 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.67
25:
$1.12
50:
$1.06
100:
$0.806
250:
$0.769
500:
$0.729
$0.693

To add to a project, please Log In.

147382407 103129978 184850413 197847692 115961949