Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX2666EYT+T
Manufacturer Part #:

MAX2666EYT+T

Manufacturer:

Description:
RF Amplifier Ultra Thin HSPA/LTE LNA
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: Low Noise Amplifier
Operating Frequency: 2.1 GHz to 2.2 GHz
Power Gain Typ: 14.5 dB
Noise Figure: 1.1 dB
Output Intercept Point: - 2 dBm
Operating Supply Voltage: 2.85 V
Supply Current: 3.8 mA
Test Frequency: 2.11 GHz to 2.17 GHz
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: LGA-6
Packaging: Reel
Brand: Maxim Integrated
Maximum Power Dissipation: 167 mW
Minimum Operating Temperature: - 40 C
Series: MAX2666
Factory Pack Quantity: 2500
Part # Aliases: MAX2666
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,492 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2492 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.92
  25: $1.80
  50: $1.18
  100: $0.924
  250: $0.904
  500: $0.869
  1,000: $0.846
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.797
  5,000: $0.769
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


103129978 159327301 182332776 100967780 115961949