|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX2664EWS+T
Manufacturer Part #:

MAX2664EWS+T

Manufacturer:

Description:
RF Amplifier VHF/UHF Low-Noise Amplifiers
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: Low Noise Amplifier
Operating Frequency: 470 MHz to 860 MHz
Gain: 14.8 dB
NF - Noise Figure: 1.2 dB
P1dB - Compression Point: - 5 dBm
OIP3 - Third Order Intercept: - 10 dBm
Test Frequency: 670 MHz
Operating Supply Voltage: 2.7 V
Operating Supply Current: 3.3 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WLP-4
Packaging: Reel
Brand: Maxim Integrated
Development Kit: MAX2664EVKIT+
Frequency Range: 470 MHz to 860 MHz
Minimum Operating Temperature: - 40 C
Pd - Power Dissipation: 776 mW
Series: MAX2664
Factory Pack Quantity: 2500
Technology: SiGe
Part # Aliases: MAX2664
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EN3P4FX Standard Circular Connector 786
Real Time Availability
Stock:
2,331 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2331 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.58
25:
$2.43
50:
$1.59
100:
$1.24
250:
$1.20
500:
$1.07
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.07
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

115961949