Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX2659ELT+T
Manufacturer Part #:

MAX2659ELT+T

Manufacturer:

Description:
RF Amplifier GPS/GNSS Low Noise Amp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: Low Noise Amplifier
Operating Frequency: 1 GHz to 2 GHz
Power Gain Typ: 20.5 dB
Noise Figure: 0.8 dB
P1dB: - 12 dBm
Output Intercept Point: - 5 dBm
Operating Supply Voltage: 2.85 V
Supply Current: 4.1 mA
Test Frequency: 1.575 GHz
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UDFN-6
Packaging: Reel
Brand: Maxim Integrated
Development Kit: MAX2659EVKIT+
Maximum Power Dissipation: 167 mW
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Series: MAX2659
Factory Pack Quantity: 2500
Part # Aliases: MAX2659
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20,367 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.11
  25: $1.01
  50: $0.945
  100: $0.756
  250: $0.744
  500: $0.706
  1,000: $0.681
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.656
  5,000: $0.63
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX2659EVKIT+
RF Development Tools MAX2659 Eval Kit
Maxim Integrated
1: $124.63
LS013B7DH03
TFT Displays & Accessories 1.28" Memory LCD 128x12 ...
Sharp Microelectronics
1: $18.40
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.24
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
MAX2769BETI/V+
RF Receiver Universal GPS Receiver
Maxim Integrated
1: $7.37
24AA32AT-I/OT
EEPROM 32K 4K X 8 1.8V SERIAL EE IND
Microchip Technology
1: $0.39
TXB0108PWR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $2.30
B39162B9416K610
Signal Conditioning CSSP3 B9416
EPCOS / TDK
1: $1.73
CRCW040210K0FKED
Thick Film Resistors - SMD 1/16watt 10Kohms 1%
Vishay / Dale
1: $0.08
CRCW04020000Z0ED
Thick Film Resistors - SMD 1/16watt 0ohms
Vishay / Dale
1: $0.08
ERJ-2RKF1000X
Thick Film Resistors - SMD 0402 100ohms 1% Tol
Panasonic
1: $0.21
78800-0001
Memory Card Connectors 1.40mm Ht Hng-style Micro-S ...
Molex
1: $1.44
73415-0963
RF Connectors / Coaxial Connectors ST JACK PCB
Molex
1: $2.63
10118192-0001LF
USB Connectors 5P MICRO USB TYPE B RECEPTACLE
FCI
1: $0.46
LQG15HS27NJ02D
Fixed Inductors 27nH 5% Hi-Freq
Murata Electronics
1: $0.11
BLM15HD102SN1D
EMI Filter Beads, Chips & Arrays 0402 1Kohms Tape ...
Murata Electronics
1: $0.22
LQP15MN6N8B02D
Fixed Inductors 6.8 NH +-.1NH
Murata Electronics
1: $0.19
LQG15HS6N8J02D
Fixed Inductors 6.8nH 5% Hi-Freq
Murata Electronics
1: $0.11
DTC143ZEBTL
Bipolar Transistors - Pre-Biased TRANS DIGI BJT NP ...
ROHM Semiconductor
1: $0.23
KT3225R26000ZAW28TMA
TCXO Oscillators 26MHz 3.2x2.5mm 3.2x2.5mm
AVX
1: $5.40


159327301 182332776 197847692 147914401 115961949