|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX2658EWT+T
Manufacturer Part #:

MAX2658EWT+T

Manufacturer:

Description:
RF Amplifier GPS/GNSS Low Noise Amp
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: GPS/GNSS Low Noise Amplifier
Operating Frequency: 1 GHz to 2 GHz
Gain: 17.7 dB
NF - Noise Figure: 0.8 dB
P1dB - Compression Point: - 10 dBm
OIP3 - Third Order Intercept: 4.5 dBm
Test Frequency: 1.575 GHz
Operating Supply Voltage: 2.85 V
Operating Supply Current: 7.7 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WLP-6
Packaging: Reel
Brand: Maxim Integrated
Development Kit: MAX2658EVKIT+
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Pd - Power Dissipation: 840 mW
Series: MAX2658
Factory Pack Quantity: 2500
Part # Aliases: MAX2658
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P0082 Programmable Logic IC Development Tools 321
WGI210IT S LJXT Ethernet ICs 4,616
SI7938DP-T1-GE3 MOSFET 17,432
S25FL132K0XMFI013 Flash Memory 13,830
DF11-10DS-2C Headers & Wire Housings 15,186
DF11-2428SCF Headers & Wire Housings 120,911
C1206C106K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 65,381
GRM1555C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 218,919
SBR130S3-7 Schottky Diodes & Rectifiers 11,348
DF22-1416SCF Power to the Board 2,144
Real Time Availability
Stock:
66 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 66 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$1.06
25:
$0.96
50:
$0.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

184850413 159327301 182332776 147914401 197847692