|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX2657EWT+T
Manufacturer Part #:

MAX2657EWT+T

Manufacturer:

Description:
RF Amplifier GPS/GNSS Low Noise Amp
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: Low Noise Amplifier
Operating Frequency: 1 GHz to 2 GHz
Gain: 19.5 dB
NF - Noise Figure: 0.8 dB
P1dB - Compression Point: - 12.5 dBm
OIP3 - Third Order Intercept: - 3.5 dBm
Test Frequency: 1.575 GHz
Operating Supply Voltage: 2.85 V
Operating Supply Current: 4.1 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WLP-6
Packaging: Reel
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Pd - Power Dissipation: 840 mW
Series: MAX2657
Factory Pack Quantity: 2500
Part # Aliases: MAX2657
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX2659ELT+T RF Amplifier 11,839
LM217T Linear Voltage Regulators 4,999
RJHSE-5380 Modular Connectors / Ethernet Connectors 8,101
ATMEGA324A-AU 8-bit Microcontrollers - MCU 624
CONSMA001-G RF Connectors / Coaxial Connectors 1,726
CONSMA003.062 RF Connectors / Coaxial Connectors 1,570
BMI-S-230-C EMI Connector Gaskets & Grounding Pads 5,503
BMIS-203-C EMI Connector Gaskets & Grounding Pads 13,867
SI2301CDS-T1-GE3 MOSFET 23,082
LM2596DSADJR4G Voltage Regulators - Switching Regulators 3,991
Real Time Availability
Stock:
2,430 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 2430 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$1.28
25:
$0.98
50:
$0.931
100:
$0.857
250:
$0.813
500:
$0.784
$0.648
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

159327301 182332776 197847692 115961949 147914401