|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX2650EUS+T
Manufacturer Part #:

MAX2650EUS+T

Manufacturer:

Description:
RF Amplifier DC-to-Microwave 5V Low-Noise
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: General Purpose Amplifier
Operating Frequency: 1 GHz
Gain: 18.3 dB
NF - Noise Figure: 3.9 dB
OIP3 - Third Order Intercept: 10 dBm
Test Frequency: 900 MHz
Operating Supply Voltage: 5 V
Operating Supply Current: 17.7 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-143-4
Packaging: Reel
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Pd - Power Dissipation: 320 mW
Series: MAX2650
Factory Pack Quantity: 2500
Part # Aliases: MAX2650
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TQP3M9009 RF Amplifier 10,670
MCP7940N-I/SN Real Time Clock 6,815
10118192-0001LF USB Connectors 22,157
147873-1 Pushbutton Switches 7,560
TSC2007IPWR Touch Screen Controllers 1,677
TMK212AB7475KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 154,501
MAX2680EUT+T Up-Down Converters 4,652
1N759A TR Zener Diodes 3,894
NCN8024RDWR2G Interface - Specialized 911
Real Time Availability
Stock:
2,101 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.86
25:
$1.43
50:
$1.36
100:
$1.33
250:
$1.19
500:
$1.15
$0.924
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.912
$0.89
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

155684224 196022001 159947410 172355737 167446393 146949742 197847692 147914401