|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX264BEPI
Manufacturer Part #:

MAX264BEPI+

Manufacturer:

Description:
Active Filter Pin-Prog Universal Switched-Cap
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Active Filter
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
Cutoff Frequency: 140 kHz
Supply Voltage - Max: 12.6 V
Supply Voltage - Min: 4.74 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-Wide-28
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Series: MAX264B
Factory Pack Quantity: 14
Part # Aliases: MAX264B
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VEML6070 Photo IC Sensors 195
LM5160DNTT Voltage Regulators - Switching Regulators 1,605
ADS1115IDGSR Analog to Digital Converters - ADC 6,078
CDCUN1208LPRHBT Clock Drivers & Distribution 1,123
FYV0704SMTF Schottky Diodes & Rectifiers 20,247
LM350T Linear Voltage Regulators 4,286
SP4020-01FTG-C TVS Diode Arrays 9,711
ADR3425ARJZ-R2 Voltage References 710
LSF0102DCTR Translation - Voltage Levels 4,424
OPA192IDR Precision Amplifiers 3,365
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.97
25:
$19.67
50:
$19.21
100:
$19.03
500:
$18.00

To add to a project, please Log In.

197847692 147914401