|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Amplifier IC Development Tools MAX2644 Eval Kit
Share |
Manufacturer: Maxim Integrated
Product Category: Amplifier IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Operational Amplifiers
Tool Is For Evaluation Of: MAX2644
Operating Supply Voltage: 2.7 V to 5.5 V
Brand: Maxim Integrated
Description/Function: Enables testing of the device s performance and requires no additional support circuitry
For Use With: MAX2644
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 20 mA
Series: MAX2644
VendorNumber: 6688
Part # Aliases: MAX2644
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX2644EXT+T RF Amplifier 1,373
ImageMfr. Part #DescriptionStock 
1850BL15B050E Signal Conditioning 5,288
Real Time Availability

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

172355737 163321751 197847692 167446393 192564755 147914401