|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX2634AXT+T
Manufacturer Part #:

MAX2634AXT+T

Manufacturer:

Description:
RF Amplifier 315MHz/433MHz for RKE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: Low Noise Amplifier
Operating Frequency: 315 MHz to 433 MHz
Gain: 15.5 dB
NF - Noise Figure: 1.25 dB
P1dB - Compression Point: - 29 dBm
OIP3 - Third Order Intercept: - 16 dBm
Test Frequency: 315 MHz
Operating Supply Voltage: 3 V
Operating Supply Current: 2.5 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-70-6
Packaging: Reel
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Pd - Power Dissipation: 245 mW
Series: MAX2634
Factory Pack Quantity: 2500
Part # Aliases: MAX2634
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si4461-C2A-GM RF Transceiver 1,735
C3225X7S2A475K200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,298
MMA8652FCR1 Accelerometers 16,966
47553-0001 Memory Card Connectors 11,019
ATTINY85-20SU 8-bit Microcontrollers - MCU 12,290
EEE-FTH101XAP Aluminum Electrolytic Capacitors - SMD 31,060
BMIS-202-F EMI Connector Gaskets & Grounding Pads 5,214
ETC1-1-13TR Transformers Audio & Signal 8,716
LQW18AN68NG00D Fixed Inductors 9,810
Real Time Availability
Stock:
3,725 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.57
25:
$1.46
50:
$1.39
100:
$1.02
250:
$1.01
500:
$0.931
$0.748
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.74
$0.724
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

184850413 190226831 147382407 172355737 167446393 138625316 147914401 115961949 197847692