Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX2611EUS+T
Manufacturer Part #:

MAX2611EUS+T

Manufacturer:

Description:
RF Amplifier DC-to-Microwave Amplifier
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: General Purpose Amplifier
Operating Frequency: 1.1 GHz
Power Gain Typ: 18 dB
Noise Figure: 3.5 dB
Output Intercept Point: 13 dBm
Operating Supply Voltage: 5 V
Supply Current: 16 mA
Test Frequency: 500 MHz
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-143-4
Packaging: Reel
Brand: Maxim Integrated
Maximum Power Dissipation: 320 mW
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Series: MAX2611
Factory Pack Quantity: 2500
Part # Aliases: MAX2611
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,596 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.46
  25: $1.32
  50: $1.24
  100: $0.99
  250: $0.974
  500: $0.924
  1,000: $0.869
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.814
  5,000: $0.793
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


155684224 167446393 159947410 172355737 197847692 146949742 147914401